
ESDS302DBVR | |
|---|---|
DigiKey Part Number | 296-51110-2-ND - Tape & Reel (TR) 296-51110-1-ND - Cut Tape (CT) 296-51110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDS302DBVR |
Description | TVS DIODE 3.6VWM 6VC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ESDS302DBVR Models |
Category | Power - Peak Pulse 85W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 2.3pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case SC-74A, SOT-753 |
Voltage - Breakdown (Min) 4.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 100 | 7,20650 Kč | 720,65 Kč |
| 500 | 5,50232 Kč | 2 751,16 Kč |
| 1 000 | 4,95259 Kč | 4 952,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,25377 Kč | 12 761,31 Kč |
| 6 000 | 3,90174 Kč | 23 410,44 Kč |
| 9 000 | 3,72236 Kč | 33 501,24 Kč |
| 15 000 | 3,52080 Kč | 52 812,00 Kč |
| 21 000 | 3,40148 Kč | 71 431,08 Kč |
| 30 000 | 3,28549 Kč | 98 564,70 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |











