
APHD1608LSURCK | |
|---|---|
DigiKey Part Number | 754-2032-2-ND - Tape & Reel (TR) 754-2032-1-ND - Cut Tape (CT) 754-2032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHD1608LSURCK |
Description | LED RED CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.75V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHD1608LSURCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Current - Test | 2mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,02790 Kč | 302,79 Kč |
| 500 | 2,45004 Kč | 1 225,02 Kč |
| 1 000 | 2,25875 Kč | 2 258,75 Kč |
| 2 000 | 2,09581 Kč | 4 191,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,95717 Kč | 7 828,68 Kč |
| 8 000 | 1,83940 Kč | 14 715,20 Kč |
| 12 000 | 1,77893 Kč | 21 347,16 Kč |
| 20 000 | 1,71064 Kč | 34 212,80 Kč |
| 28 000 | 1,66999 Kč | 46 759,72 Kč |
| 40 000 | 1,63033 Kč | 65 213,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







