
APHCM2012SECK-F01 | |
|---|---|
DigiKey Part Number | 754-1096-2-ND - Tape & Reel (TR) 754-1096-1-ND - Cut Tape (CT) 754-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHCM2012SECK-F01 |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHCM2012SECK-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |
Lens Size 1.30mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP631-O-2 | QT Brightek (QTB) | 3 150 | 1516-QBLP631-O-2CT-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 100 | 2,18170 Kč | 218,17 Kč |
| 500 | 1,74746 Kč | 873,73 Kč |
| 1 000 | 1,60383 Kč | 1 603,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,48110 Kč | 2 962,20 Kč |
| 4 000 | 1,37653 Kč | 5 506,12 Kč |
| 6 000 | 1,32277 Kč | 7 936,62 Kč |
| 10 000 | 1,26194 Kč | 12 619,40 Kč |
| 14 000 | 1,22568 Kč | 17 159,52 Kč |
| 20 000 | 1,19029 Kč | 23 805,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





