
APG1608ZGC | |
|---|---|
DigiKey Part Number | 754-1356-2-ND - Tape & Reel (TR) 754-1356-1-ND - Cut Tape (CT) 754-1356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1608ZGC |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1608ZGC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.28mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,42600 Kč | 84,26 Kč |
| 100 | 6,07940 Kč | 607,94 Kč |
| 500 | 5,02784 Kč | 2 513,92 Kč |
| 1 000 | 4,68206 Kč | 4 682,06 Kč |
| 2 000 | 4,38831 Kč | 8 776,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,13893 Kč | 16 555,72 Kč |
| 8 000 | 3,92743 Kč | 31 419,44 Kč |
| 12 000 | 3,81904 Kč | 45 828,48 Kč |
| 20 000 | 3,69667 Kč | 73 933,40 Kč |
| 28 000 | 3,62391 Kč | 101 469,48 Kč |
| 40 000 | 3,55297 Kč | 142 118,80 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |










