Blue 468nm LED Indication - Discrete 2.9V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG1005VBC-A1-5MAV

DigiKey Part Number
754-APG1005VBC-A1-5MAVTR-ND - Tape & Reel (TR)
754-APG1005VBC-A1-5MAVCT-ND - Cut Tape (CT)
754-APG1005VBC-A1-5MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG1005VBC-A1-5MAV
Description
LED BLUE CLEAR 0402 SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 2.9V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APG1005VBC-A1-5MAV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.60mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
463nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,42500 Kč64,25 Kč
1004,59020 Kč459,02 Kč
5003,76158 Kč1 880,79 Kč
1 0003,48882 Kč3 488,82 Kč
2 0003,25658 Kč6 513,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,05920 Kč12 236,80 Kč
8 0002,89179 Kč23 134,32 Kč
12 0002,80593 Kč33 671,16 Kč
20 0002,70895 Kč54 179,00 Kč
28 0002,65128 Kč74 235,84 Kč
40 0002,59505 Kč103 802,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč