
APG1005SEC/E-T | |
|---|---|
DigiKey Part Number | 754-1812-2-ND - Tape & Reel (TR) 754-1812-1-ND - Cut Tape (CT) 754-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1005SEC/E-T |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1005SEC/E-T Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 0.60mm x 0.50mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-A12UTT86J | Rohm Semiconductor | 3 258 | 846-1173-1-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,02790 Kč | 302,79 Kč |
| 500 | 2,45004 Kč | 1 225,02 Kč |
| 1 000 | 2,25875 Kč | 2 258,75 Kč |
| 2 000 | 2,09581 Kč | 4 191,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,95717 Kč | 7 828,68 Kč |
| 8 000 | 1,83940 Kč | 14 715,20 Kč |
| 12 000 | 1,77893 Kč | 21 347,16 Kč |
| 20 000 | 1,71064 Kč | 34 212,80 Kč |
| 28 000 | 1,66999 Kč | 46 759,72 Kč |
| 40 000 | 1,63033 Kč | 65 213,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









