
APBD3224SURKSGC-F01 | |
|---|---|
DigiKey Part Number | 754-APBD3224SURKSGC-F01TR-ND - Tape & Reel (TR) 754-APBD3224SURKSGC-F01CT-ND - Cut Tape (CT) 754-APBD3224SURKSGC-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBD3224SURKSGC-F01 |
Description | 3.2X2.4MM BI-COLOR RED/GREEN SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 630nm Red LED Indication - Discrete 2.2V Green, 1.95V Red 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 645nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,59860 Kč | 459,86 Kč |
| 500 | 3,76788 Kč | 1 883,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,35394 Kč | 5 030,91 Kč |
| 3 000 | 3,14256 Kč | 9 427,68 Kč |
| 4 500 | 3,03398 Kč | 13 652,91 Kč |
| 7 500 | 2,91125 Kč | 21 834,38 Kč |
| 10 500 | 2,83821 Kč | 29 801,21 Kč |
| 15 000 | 2,76692 Kč | 41 503,80 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |






