
CMDA16AYDR7A1X | |
|---|---|
DigiKey Part Number | 28-CMDA16AYDR7A1XTR-ND - Tape & Reel (TR) 28-CMDA16AYDR7A1XCT-ND - Cut Tape (CT) 28-CMDA16AYDR7A1XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDA16AYDR7A1X |
Description | LED CBI GRN/RED SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green, Red Clear 2.1V Green, 1.7V Red 20mA Green, 20mA Red Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | - | |
Configuration | - | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.1V Green, 1.7V Red | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 100 | 15,41040 Kč | 1 541,04 Kč |
| 500 | 13,13004 Kč | 6 565,02 Kč |
| 1 000 | 12,38462 Kč | 12 384,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,75258 Kč | 23 505,16 Kč |
| 4 000 | 11,21708 Kč | 44 868,32 Kč |
| 6 000 | 10,94283 Kč | 65 656,98 Kč |
| 10 000 | 10,63335 Kč | 106 333,50 Kč |
| 14 000 | 10,44946 Kč | 146 292,44 Kč |
| 20 000 | 10,27013 Kč | 205 402,60 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |




