
XZMDKVG55W-8RT | |
|---|---|
DigiKey Part Number | 1497-1444-2-ND - Tape & Reel (TR) 1497-1444-1-ND - Cut Tape (CT) 1497-1444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKVG55W-8RT |
Description | LED GREEN/RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.95V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 645nm Red | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,01300 Kč | 70,13 Kč |
| 100 | 5,02900 Kč | 502,90 Kč |
| 500 | 4,13366 Kč | 2 066,83 Kč |
| 1 000 | 3,83885 Kč | 3 838,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,58804 Kč | 7 176,08 Kč |
| 4 000 | 3,37496 Kč | 13 499,84 Kč |
| 6 000 | 3,26561 Kč | 19 593,66 Kč |
| 10 000 | 3,14204 Kč | 31 420,40 Kč |
| 14 000 | 3,06853 Kč | 42 959,42 Kč |
| 20 000 | 2,99680 Kč | 59 936,00 Kč |
| 50 000 | 2,83847 Kč | 141 923,50 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


