


APA3010P3BT-GX | |
|---|---|
DigiKey Part Number | 754-1841-2-ND - Tape & Reel (TR) 754-1841-1-ND - Cut Tape (CT) 754-1841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APA3010P3BT-GX |
Description | SENSOR PHOTO SIDE VIEW 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Side View 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010P3BT-GX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,65160 Kč | 365,16 Kč |
| 500 | 2,96996 Kč | 1 484,98 Kč |
| 1 000 | 2,74570 Kč | 2 745,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,55451 Kč | 5 109,02 Kč |
| 4 000 | 2,39188 Kč | 9 567,52 Kč |
| 6 000 | 2,30842 Kč | 13 850,52 Kč |
| 10 000 | 2,21405 Kč | 22 140,50 Kč |
| 14 000 | 2,15787 Kč | 30 210,18 Kč |
| 20 000 | 2,10305 Kč | 42 061,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










