Infrared (IR) Emitter 940nm 1.2V 50mA 8mW/sr @ 50mA 20° 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 940nm 1.2V 50mA 8mW/sr @ 50mA 20° 2-SMD, Gull Wing
Kingbright IR LEDs | Digi-Key Daily

AM2520F3C03-P22

DigiKey Part Number
754-2207-2-ND - Tape & Reel (TR)
754-2207-1-ND - Cut Tape (CT)
754-2207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM2520F3C03-P22
Description
2.5X2.0MM INFRARED SMD LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.2V 50mA 8mW/sr @ 50mA 20° 2-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AM2520F3C03-P22 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
8mW/sr @ 50mA
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.2V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,23600 Kč62,36 Kč
1004,44740 Kč444,74 Kč
5003,64022 Kč1 820,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,37459 Kč3 374,59 Kč
2 0003,14844 Kč6 296,88 Kč
3 0003,03225 Kč9 096,75 Kč
5 0002,90092 Kč14 504,60 Kč
7 0002,82267 Kč19 758,69 Kč
10 0002,74633 Kč27 463,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč