


AM2520P3C03-P22 | |
|---|---|
DigiKey Part Number | 754-2208-2-ND - Tape & Reel (TR) 754-2208-1-ND - Cut Tape (CT) 754-2208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2520P3C03-P22 |
Description | SENSOR PHOTO 940NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AM2520P3C03-P22 Models |
Category | Viewing Angle 20° |
Manufacturer Kingbright | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
Current - Dark (Id) (Max) 100 nA | Package / Case 2-SMD, Gull Wing |
Wavelength 940nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,48800 Kč | 84,88 Kč |
| 100 | 6,12530 Kč | 612,53 Kč |
| 500 | 5,06706 Kč | 2 533,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,71939 Kč | 4 719,39 Kč |
| 2 000 | 4,42366 Kč | 8 847,32 Kč |
| 3 000 | 4,27190 Kč | 12 815,70 Kč |
| 5 000 | 4,10032 Kč | 20 501,60 Kč |
| 7 000 | 3,99818 Kč | 27 987,26 Kč |
| 10 000 | 3,89854 Kč | 38 985,40 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |



