
ACDC02-41SGWA-F01 | |
|---|---|
DigiKey Part Number | 754-ACDC02-41SGWA-F01TR-ND - Tape & Reel (TR) 754-ACDC02-41SGWA-F01CT-ND - Cut Tape (CT) 754-ACDC02-41SGWA-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDC02-41SGWA-F01 |
Description | DISPLAY 7SEG 0.2" DBL GRN 20SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.2V 20mA 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) 20-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ACDC02-41SGWA-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.315" H x 0.555" W x 0.118" D (8.00mm x 14.10mm x 3.00mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 20-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,99000 Kč | 99,99 Kč |
| 10 | 74,24300 Kč | 742,43 Kč |
| 100 | 59,03680 Kč | 5 903,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 54,22620 Kč | 16 267,86 Kč |
| 600 | 51,78055 Kč | 31 068,33 Kč |
| 900 | 50,52796 Kč | 45 475,16 Kč |
| 1 500 | 49,11456 Kč | 73 671,84 Kč |
| 2 100 | 48,27477 Kč | 101 377,02 Kč |
| 3 000 | 47,45603 Kč | 142 368,09 Kč |
| Unit Price without VAT: | 99,99000 Kč |
|---|---|
| Unit Price with VAT: | 120,98790 Kč |





