2369316-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2369316-1

DigiKey Part Number
17-2369316-1-ND
Manufacturer
Manufacturer Product Number
2369316-1
Description
16G 05FH 5H PLUG AASSY 440POS 8U
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
440 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
440
Pitch
0.020" (0.50mm)
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
-
Height Above Board
0.175" (4.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3 564561,95237 Kč2 002 798,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:561,95237 Kč
Unit Price with VAT:679,96237 Kč