Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AAA3528SEEZGKQBKS

DigiKey Part Number
754-1973-2-ND - Tape & Reel (TR)
754-1973-1-ND - Cut Tape (CT)
754-1973-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AAA3528SEEZGKQBKS
Description
LED RGB CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AAA3528SEEZGKQBKS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,48300 Kč164,83 Kč
10012,24390 Kč1 224,39 Kč
50010,35412 Kč5 177,06 Kč
1 0009,73635 Kč9 736,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,21193 Kč18 423,86 Kč
4 0008,76751 Kč35 070,04 Kč
6 0008,53982 Kč51 238,92 Kč
10 0008,28283 Kč82 828,30 Kč
14 0008,13011 Kč113 821,54 Kč
20 0007,98115 Kč159 623,00 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč