
AA4040SURCK | |
|---|---|
DigiKey Part Number | 754-1021-2-ND - Tape & Reel (TR) 754-1021-1-ND - Cut Tape (CT) 754-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SURCK |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 90° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 650nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA4040SURCK | Kingbright | 304 | 754-1021-1-ND | 5,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 8,48800 Kč | 84,88 Kč |
| 100 | 6,12530 Kč | 612,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,06706 Kč | 2 533,53 Kč |
| 1 000 | 4,71939 Kč | 4 719,39 Kč |
| 1 500 | 4,54052 Kč | 6 810,78 Kč |
| 2 500 | 4,33836 Kč | 10 845,90 Kč |
| 3 500 | 4,21788 Kč | 14 762,58 Kč |
| 5 000 | 4,10032 Kč | 20 501,60 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |










