
AA4040SGC | |
|---|---|
DigiKey Part Number | 754-1019-2-ND - Tape & Reel (TR) 754-1019-1-ND - Cut Tape (CT) 754-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA4040SGC |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 2-SMD, Boomerang |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 90° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 2-SMD, Boomerang |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 4.00mm L x 3.60mm W |
Lens Style Round with Flat Top | Height (Max) 4.00mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA4040SGS | Kingbright | 19 192 | 754-1513-1-ND | 10,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 100 | 5,84160 Kč | 584,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,82324 Kč | 2 411,62 Kč |
| 1 000 | 4,48853 Kč | 4 488,53 Kč |
| 1 500 | 4,31663 Kč | 6 474,94 Kč |
| 2 500 | 4,12208 Kč | 10 305,20 Kč |
| 3 500 | 4,00618 Kč | 14 021,63 Kč |
| 5 000 | 3,89307 Kč | 19 465,35 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










