
AA3528SES/J4 | |
---|---|
DigiKey Part Number | 754-1571-2-ND - Tape & Reel (TR) 754-1571-1-ND - Cut Tape (CT) 754-1571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SES/J4 |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SES/J4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 Kč | 14,16 Kč |
10 | 9,74800 Kč | 97,48 Kč |
100 | 7,07390 Kč | 707,39 Kč |
500 | 5,87906 Kč | 2 939,53 Kč |
1 000 | 5,48683 Kč | 5 486,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 5,15345 Kč | 10 306,90 Kč |
4 000 | 4,87068 Kč | 19 482,72 Kč |
6 000 | 4,72563 Kč | 28 353,78 Kč |
10 000 | 4,56183 Kč | 45 618,30 Kč |
14 000 | 4,46440 Kč | 62 501,60 Kč |
20 000 | 4,36942 Kč | 87 388,40 Kč |
50 000 | 4,15973 Kč | 207 986,50 Kč |
Unit Price without VAT: | 14,16000 Kč |
---|---|
Unit Price with VAT: | 17,13360 Kč |