
FB321611T-260Y-S | |
|---|---|
DigiKey Part Number | 4713-FB321611T-260Y-STR-ND - Tape & Reel (TR) 4713-FB321611T-260Y-SCT-ND - Cut Tape (CT) 4713-FB321611T-260Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-260Y-S |
Description | FERRITE BEAD 26 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,61000 Kč | 46,10 Kč |
| 25 | 3,98280 Kč | 99,57 Kč |
| 50 | 3,56580 Kč | 178,29 Kč |
| 100 | 3,17640 Kč | 317,64 Kč |
| 250 | 2,70704 Kč | 676,76 Kč |
| 500 | 2,38286 Kč | 1 191,43 Kč |
| 1 000 | 2,08206 Kč | 2 082,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68400 Kč | 5 052,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |











