



PTS645SK50SMTR92 LFS | |
|---|---|
DigiKey Part Number | CKN9087TR-ND - Tape & Reel (TR) CKN9087CT-ND - Cut Tape (CT) CKN9087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS645SK50SMTR92 LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS645SK50SMTR92 LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 100 | 4,98070 Kč | 498,07 Kč |
| 250 | 4,61620 Kč | 1 154,05 Kč |
| 500 | 4,35582 Kč | 2 177,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,11288 Kč | 4 112,88 Kč |
| 2 000 | 3,88883 Kč | 7 777,66 Kč |
| 3 000 | 3,76697 Kč | 11 300,91 Kč |
| 5 000 | 3,62333 Kč | 18 116,65 Kč |
| 7 000 | 3,53465 Kč | 24 742,55 Kč |
| 10 000 | 3,44586 Kč | 34 458,60 Kč |
| 25 000 | 3,24126 Kč | 81 031,50 Kč |
| 50 000 | 3,10789 Kč | 155 394,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











