DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB
DO-214AB

30BQ200

DigiKey Part Number
1655-30BQ200TR-ND - Tape & Reel (TR)
1655-30BQ200CT-ND - Cut Tape (CT)
1655-30BQ200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
30BQ200
Description
DIODE SCHOTTKY 200V DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
920 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 200 V
Capacitance @ Vr, F
60pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,96000 Kč13,96 Kč
108,66500 Kč86,65 Kč
1005,56160 Kč556,16 Kč
5004,21932 Kč2 109,66 Kč
1 0003,78606 Kč3 786,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,23525 Kč9 705,75 Kč
6 0002,95762 Kč17 745,72 Kč
9 0002,81617 Kč25 345,53 Kč
15 0002,65719 Kč39 857,85 Kč
21 0002,56302 Kč53 823,42 Kč
30 0002,47153 Kč74 145,90 Kč
75 0002,40066 Kč180 049,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,96000 Kč
Unit Price with VAT:16,89160 Kč