


LM2596S-3.3 | |
|---|---|
DigiKey Part Number | 4518-LM2596S-3.3TR-ND - Tape & Reel (TR) 4518-LM2596S-3.3CT-ND - Cut Tape (CT) 4518-LM2596S-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596S-3.3 |
Description | IC REG BUCK 3.3V 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 52,39000 Kč | 523,90 Kč |
| 25 | 48,05200 Kč | 1 201,30 Kč |
| 100 | 43,27900 Kč | 4 327,90 Kč |
| 250 | 41,00236 Kč | 10 250,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 38,84053 Kč | 31 072,42 Kč |
| 1 600 | 37,85099 Kč | 60 561,58 Kč |
| 2 400 | 37,35518 Kč | 89 652,43 Kč |
| 4 000 | 36,80598 Kč | 147 223,92 Kč |
| 5 600 | 36,48519 Kč | 204 317,06 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |








