Similar
Similar
Similar
Similar
Similar

LM2596SX-3.3 | |
|---|---|
DigiKey Part Number | LM2596SX-3.3TR-ND - Tape & Reel (TR) LM2596SX-3.3CT-ND - Cut Tape (CT) LM2596SX-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596SX-3.3 |
Description | IC REG BUCK 3.3V 3A TO263 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2596SX-3.3 Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Not For New Designs | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575-3.3WU | Microchip Technology | 0 | LM2575-3.3WU-ND | 31,04343 Kč | Similar |
| LM2575-3.3WU-TR | Microchip Technology | 889 | 150-LM2575-3.3WU-TRCT-ND | 36,75000 Kč | Similar |
| LM2575D2T-3.3R4G | onsemi | 103 | LM2575D2T-3.3R4GOSCT-ND | 46,83000 Kč | Similar |
| MIC4576-3.3WU | Microchip Technology | 150 | 576-1532-5-ND | 93,65000 Kč | Similar |
| MIC4576-3.3WU-TR | Microchip Technology | 1 416 | 576-1551-1-ND | 93,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,72328 Kč | 35 861,64 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |




