
LM2575D2T-3.3R4G | |
|---|---|
DigiKey Part Number | LM2575D2T-3.3R4GOSTR-ND - Tape & Reel (TR) LM2575D2T-3.3R4GOSCT-ND - Cut Tape (CT) LM2575D2T-3.3R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575D2T-3.3R4G |
Description | IC REG BUCK 3.3V 1A D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575D2T-3.3R4G Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package D2PAK-5 |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2576-3.3WU-TR | Microchip Technology | 446 | LM2576-3.3WU-CT-ND | 37,59000 Kč | Similar |
| LM2591HVS-3.3/NOPB | Texas Instruments | 60 | LM2591HVS-3.3/NOPB-ND | 168,19000 Kč | Similar |
| LM2591HVSX-3.3/NOPB | Texas Instruments | 4 | LM2591HVSX-3.3/NOPBCT-ND | 142,58000 Kč | Similar |
| LM2596S-3.3/NOPB | Texas Instruments | 644 | LM2596S-3.3/NOPB-ND | 150,77000 Kč | Similar |
| LM2596SX-3.3/NOPB | Texas Instruments | 5 428 | LM2596SX-3.3/NOPBCT-ND | 129,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 25 | 31,58920 Kč | 789,73 Kč |
| 100 | 28,23390 Kč | 2 823,39 Kč |
| 250 | 26,63640 Kč | 6 659,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,38655 Kč | 19 509,24 Kč |
| 1 600 | 23,71173 Kč | 37 938,77 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |








