
LM2591HVSX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2591HVSX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2591HVSX-3.3/NOPBCT-ND - Cut Tape (CT) LM2591HVSX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2591HVSX-3.3/NOPB |
Description | IC REG BUCK 3.3V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2591HVSX-3.3/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 150kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package TO-263 (DDPAK-5) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL2575-33IKTTR | Texas Instruments | 372 | 296-21828-1-ND | 2,26000 Kč | Similar |
| TL2575HV-33IKTTR | Texas Instruments | 6 423 | 296-21838-1-ND | 4,25000 Kč | Similar |
| LM2576-3.3WU-TR | Microchip Technology | 446 | LM2576-3.3WU-CT-ND | 1,52000 Kč | Similar |
| MIC4575-3.3WU | Microchip Technology | 77 | 576-2341-ND | 3,67000 Kč | Similar |
| MIC4576-3.3WU | Microchip Technology | 150 | 576-1532-5-ND | 3,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 109,69400 Kč | 1 096,94 Kč |
| 25 | 101,46240 Kč | 2 536,56 Kč |
| 100 | 92,41850 Kč | 9 241,85 Kč |
| 250 | 89,40948 Kč | 22 352,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 85,50848 Kč | 42 754,24 Kč |
| 1 000 | 83,37025 Kč | 83 370,25 Kč |
| 1 500 | 82,29914 Kč | 123 448,71 Kč |
| 2 500 | 81,11292 Kč | 202 782,30 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |

