
TL2575HV-33IKTTR | |
|---|---|
DigiKey Part Number | 296-21838-2-ND - Tape & Reel (TR) 296-21838-1-ND - Cut Tape (CT) 296-21838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575HV-33IKTTR |
Description | IC REG BUCK 3.3V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-33IKTTR Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575HVS-3.3/NOPB | Texas Instruments | 1 751 | LM2575HVS-3.3/NOPB-ND | 4,97000 Kč | Similar |
| LM2591HVS-3.3/NOPB | Texas Instruments | 60 | LM2591HVS-3.3/NOPB-ND | 6,81000 Kč | Similar |
| MIC4575-3.3WU | Microchip Technology | 77 | 576-2341-ND | 3,67000 Kč | Similar |
| MIC4576-3.3WU | Microchip Technology | 150 | 576-1532-5-ND | 3,79000 Kč | Similar |
| MIC4576-3.3WU-TR | Microchip Technology | 1 416 | 576-1551-1-ND | 3,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 79,93900 Kč | 799,39 Kč |
| 25 | 73,66920 Kč | 1 841,73 Kč |
| 100 | 66,77780 Kč | 6 677,78 Kč |
| 250 | 63,67600 Kč | 15 919,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,50776 Kč | 30 753,88 Kč |
| 1 000 | 59,87664 Kč | 59 876,64 Kč |
| 1 500 | 59,06009 Kč | 88 590,14 Kč |
| 2 500 | 58,15497 Kč | 145 387,42 Kč |
| 3 500 | 57,62601 Kč | 201 691,04 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |





