
TL2575-33IKTTR | |
|---|---|
DigiKey Part Number | 296-21828-2-ND - Tape & Reel (TR) 296-21828-1-ND - Cut Tape (CT) 296-21828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575-33IKTTR |
Description | IC REG BUCK 3.3V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575-33IKTTR Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4.75V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2575HVS-3.3/NOPB | Texas Instruments | 1 751 | LM2575HVS-3.3/NOPB-ND | 122,84000 Kč | Similar |
| LM2575HVSX-3.3/NOPB | Texas Instruments | 608 | 296-LM2575HVSX-3.3/NOPBCT-ND | 104,36000 Kč | Similar |
| LM2575S-3.3/NOPB | Texas Instruments | 483 | LM2575S-3.3/NOPB-ND | 96,80000 Kč | Similar |
| LM2591HVS-3.3/NOPB | Texas Instruments | 60 | LM2591HVS-3.3/NOPB-ND | 168,19000 Kč | Similar |
| LM2591HVSX-3.3/NOPB | Texas Instruments | 4 | LM2591HVSX-3.3/NOPBCT-ND | 142,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 25 | 38,04000 Kč | 951,00 Kč |
| 100 | 34,11130 Kč | 3 411,13 Kč |
| 250 | 32,23780 Kč | 8 059,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 31,10854 Kč | 15 554,27 Kč |
| 1 000 | 30,17875 Kč | 30 178,75 Kč |
| 1 500 | 29,71329 Kč | 44 569,93 Kč |
| 2 500 | 29,19738 Kč | 72 993,45 Kč |
| 3 500 | 28,89589 Kč | 101 135,62 Kč |
| 5 000 | 28,60595 Kč | 143 029,75 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

