
LM2575T-3.3G | |
|---|---|
DigiKey Part Number | LM2575T-3.3GOS-ND |
Manufacturer | |
Manufacturer Product Number | LM2575T-3.3G |
Description | IC REG BUCK 3.3V 1A TO220-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM2575T-3.3G Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-220-5 |
Voltage - Input (Min) 4.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 50 | 33,81520 Kč | 1 690,76 Kč |
| 100 | 32,13320 Kč | 3 213,32 Kč |
| 250 | 30,36060 Kč | 7 590,15 Kč |
| 500 | 29,29096 Kč | 14 645,48 Kč |
| 1 000 | 28,41113 Kč | 28 411,13 Kč |
| 2 500 | 27,48210 Kč | 68 705,25 Kč |
| 5 000 | 26,92229 Kč | 134 611,45 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |









