
LM2575D2T-3.3R4G | |
|---|---|
DigiKey Part Number | LM2575D2T-3.3R4GOSTR-ND - Tape & Reel (TR) LM2575D2T-3.3R4GOSCT-ND - Cut Tape (CT) LM2575D2T-3.3R4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575D2T-3.3R4G |
Description | IC REG BUCK 3.3V 1A D2PAK-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575D2T-3.3R4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 33,61800 Kč | 336,18 Kč |
| 25 | 30,66560 Kč | 766,64 Kč |
| 100 | 27,41290 Kč | 2 741,29 Kč |
| 250 | 25,86028 Kč | 6 465,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,38655 Kč | 19 509,24 Kč |
| 1 600 | 23,71173 Kč | 37 938,77 Kč |
| 2 400 | 23,37384 Kč | 56 097,22 Kč |
| 4 000 | 22,99943 Kč | 91 997,72 Kč |
| 5 600 | 22,78054 Kč | 127 571,02 Kč |
| 8 000 | 22,57020 Kč | 180 561,60 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |











