
LM2575-3.3WU-TR | |
|---|---|
DigiKey Part Number | 150-LM2575-3.3WU-TR-ND - Tape & Reel (TR) 150-LM2575-3.3WU-TRCT-ND - Cut Tape (CT) 150-LM2575-3.3WU-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2575-3.3WU-TR |
Description | IC REG BUCK 3.3V 1A TO263-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2575-3.3WU-TR Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2592HVS-3.3/NOPB | Texas Instruments | 123 | LM2592HVS-3.3/NOPB-ND | 198,22000 Kč | Similar |
| LM2592HVSX-3.3/NOPB | Texas Instruments | 1 582 | LM2592HVSX-3.3/NOPBCT-ND | 168,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 25 | 30,84200 Kč | 771,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 27,92735 Kč | 20 945,51 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |




