
LM2592HVSX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2592HVSX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2592HVSX-3.3/NOPBCT-ND - Cut Tape (CT) LM2592HVSX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2592HVSX-3.3/NOPB |
Description | IC REG BUCK 3.3V 2A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2592HVSX-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 130,06200 Kč | 1 300,62 Kč |
| 25 | 120,55360 Kč | 3 013,84 Kč |
| 100 | 110,09250 Kč | 11 009,25 Kč |
| 250 | 107,30396 Kč | 26 825,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 102,09858 Kč | 51 049,29 Kč |
| 1 000 | 99,62501 Kč | 99 625,01 Kč |
| 1 500 | 98,38585 Kč | 147 578,77 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |

