
AA3021SYSK | |
|---|---|
DigiKey Part Number | 754-1530-2-ND - Tape & Reel (TR) 754-1530-1-ND - Cut Tape (CT) 754-1530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021SYSK |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021SYSK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.50mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 100 | 4,31310 Kč | 431,31 Kč |
| 500 | 3,52756 Kč | 1 763,78 Kč |
| 1 000 | 3,26864 Kč | 3 268,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,04815 Kč | 6 096,30 Kč |
| 4 000 | 2,86085 Kč | 11 443,40 Kč |
| 6 000 | 2,76474 Kč | 16 588,44 Kč |
| 10 000 | 2,65607 Kč | 26 560,70 Kč |
| 14 000 | 2,59141 Kč | 36 279,74 Kč |
| 20 000 | 2,52829 Kč | 50 565,80 Kč |
| 50 000 | 2,38896 Kč | 119 448,00 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |










