
AA3021ZGS | |
|---|---|
DigiKey Part Number | 754-1529-2-ND - Tape & Reel (TR) 754-1529-1-ND - Cut Tape (CT) 754-1529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3021ZGS |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | AA3021ZGS Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.70mm L x 2.00mm W |
Lens Style Oval with Flat Top | Height (Max) 1.50mm |
Lens Size 2.50mm x 1.50mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 100 | 6,81180 Kč | 681,18 Kč |
| 500 | 5,65350 Kč | 2 826,75 Kč |
| 1 000 | 5,27260 Kč | 5 272,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,94923 Kč | 9 898,46 Kč |
| 4 000 | 4,67473 Kč | 18 698,92 Kč |
| 6 000 | 4,53396 Kč | 27 203,76 Kč |
| 10 000 | 4,37498 Kč | 43 749,80 Kč |
| 14 000 | 4,28041 Kč | 59 925,74 Kč |
| 20 000 | 4,18818 Kč | 83 763,60 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |




