
BLM15HB121SH1D | |
|---|---|
DigiKey Part Number | 490-15018-2-ND - Tape & Reel (TR) 490-15018-1-ND - Cut Tape (CT) 490-15018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HB121SH1D |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HB121SH1D Models |
Category | DC Resistance (DCR) (Max) 700mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,34400 Kč | 33,60 Kč |
| 50 | 1,20520 Kč | 60,26 Kč |
| 100 | 1,08140 Kč | 108,14 Kč |
| 250 | 0,93148 Kč | 232,87 Kč |
| 500 | 0,82774 Kč | 413,87 Kč |
| 1 000 | 0,73220 Kč | 732,20 Kč |
| 5 000 | 0,54616 Kč | 2 730,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44770 Kč | 4 477,00 Kč |
| 20 000 | 0,44621 Kč | 8 924,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






