
AA1608LVBS/A-295V | |
|---|---|
DigiKey Part Number | 754-AA1608LVBS/A-295VCT-ND - Cut Tape (CT) 754-AA1608LVBS/A-295VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AA1608LVBS/A-295V |
Description | 1.6X0.8MM (0603) BLUE PLCC2 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,47800 Kč | 104,78 Kč |
| 100 | 7,62650 Kč | 762,65 Kč |
| 500 | 6,35274 Kč | 3 176,37 Kč |
| 1 000 | 5,93445 Kč | 5 934,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,57907 Kč | 11 158,14 Kč |
| 4 000 | 5,27769 Kč | 21 110,76 Kč |
| 6 000 | 5,12309 Kč | 30 738,54 Kč |
| 10 000 | 4,94858 Kč | 49 485,80 Kč |
| 14 000 | 4,84476 Kč | 67 826,64 Kč |
| 20 000 | 4,74353 Kč | 94 870,60 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |






