
KTS1663EUW-TR | |
|---|---|
DigiKey Part Number | 2763-KTS1663EUW-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTS1663EUW-TR |
Description | 40V ADJUSTABLE OVER-VOLTAGE PROT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.5A 12-WLCSP (1.28x1.94) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 26mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled, Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.28x1.94) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,24118 Kč | 37 447,08 Kč |
| 15 000 | 6,01002 Kč | 90 150,30 Kč |
| 30 000 | 5,77887 Kč | 173 366,10 Kč |
| Unit Price without VAT: | 6,24118 Kč |
|---|---|
| Unit Price with VAT: | 7,55183 Kč |











