Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Black Gloss
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Black Gloss
226-1086-ND
226-1086-ND

OEJL-75-2-6

DigiKey Part Number
226-1086-ND
Manufacturer
Manufacturer Product Number
OEJL-75-2-6
Description
KNOB KNURLED 0.125" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Black Gloss
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter
0.750" (19.05mm)
Manufacturer
Kilo International
Height
0.625" (15.88mm)
Series
Indicator
Line on Top
Packaging
Bulk
Material
Metal
Part Status
Active
Color
Black Gloss
Style
Cylindrical
Features
6-32 Set Screw
Type
Knurled, Diamond
Base Product Number
Shaft Size
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1280,51000 Kč280,51 Kč
5242,80000 Kč1 214,00 Kč
20217,38750 Kč4 347,75 Kč
40206,64150 Kč8 265,66 Kč
60200,88717 Kč12 053,23 Kč
100194,14800 Kč19 414,80 Kč
260182,91315 Kč47 557,42 Kč
500176,14472 Kč88 072,36 Kč
1 000169,68723 Kč169 687,23 Kč
Manufacturers Standard Package
Unit Price without VAT:280,51000 Kč
Unit Price with VAT:339,41710 Kč
Alternate Color
KNOB KNURLED 0.125" METAL
In-Stock: 49
Unit Price: 280,51000 Kč
KNOB KNURLED 0.125" METAL
In-Stock: 0
Unit Price: 280,51000 Kč
KNOB KNURLED 0.125" METAL
In-Stock: 96
Unit Price: 280,51000 Kč