OEDA-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OEDA-50
OEDA-50-4-6
OEDA-50-4-6

OEDA-50-4-6

DigiKey Part Number
226-4132-ND
Manufacturer
Manufacturer Product Number
OEDA-50-4-6
Description
KNOB KNURLED 0.125" METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Matte
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kilo International
Series
Packaging
Bulk
Part Status
Active
Style
Cylindrical
Type
Knurled, Diamond
Shaft Size
0.125" (3.18mm)
Diameter
0.500" (12.70mm)
Height
0.625" (15.88mm)
Indicator
Arrow on Top
Material
Metal
Color
Black Matte
Features
6-32 Set Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,19000 Kč145,19 Kč
5124,73000 Kč623,65 Kč
20110,97200 Kč2 219,44 Kč
40105,17600 Kč4 207,04 Kč
60102,07050 Kč6 124,23 Kč
10098,43420 Kč9 843,42 Kč
26092,37865 Kč24 018,45 Kč
50088,73164 Kč44 365,82 Kč
1 00085,25427 Kč85 254,27 Kč
Manufacturers Standard Package
Unit Price without VAT:145,19000 Kč
Unit Price with VAT:175,67990 Kč
Alternate Color
KNOB KNURLED 0.125" METAL
In-Stock: 0
Unit Price: 173,81600 Kč
KNOB KNURLED 0.125" METAL
In-Stock: 15
Unit Price: 225,17000 Kč
KNOB KNURLED 0.125" METAL
In-Stock: 30
Unit Price: 225,17000 Kč