



OEDA-50-2-6 | |
---|---|
DigiKey Part Number | 226-1132-ND |
Manufacturer | |
Manufacturer Product Number | OEDA-50-2-6 |
Description | KNOB KNURLED 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Arrow on Top Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 225,17000 Kč | 225,17 Kč |
5 | 194,46800 Kč | 972,34 Kč |
20 | 173,81600 Kč | 3 476,32 Kč |
40 | 165,09850 Kč | 6 603,94 Kč |
60 | 160,42917 Kč | 9 625,75 Kč |
100 | 154,95850 Kč | 15 495,85 Kč |
260 | 145,84204 Kč | 37 918,93 Kč |
500 | 140,34838 Kč | 70 174,19 Kč |
1 000 | 135,10963 Kč | 135 109,63 Kč |
Unit Price without VAT: | 225,17000 Kč |
---|---|
Unit Price with VAT: | 272,45570 Kč |


