



ML-75-1-6 | |
|---|---|
DigiKey Part Number | 226-2026-ND |
Manufacturer | |
Manufacturer Product Number | ML-75-1-6 |
Description | KNOB SMOOTH 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Dot on Top Metal Clear Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.750" (19.05mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,19000 Kč | 370,19 Kč |
| 5 | 321,43800 Kč | 1 607,19 Kč |
| 10 | 304,07200 Kč | 3 040,72 Kč |
| 25 | 283,90120 Kč | 7 097,53 Kč |
| 50 | 270,49200 Kč | 13 524,60 Kč |
| 100 | 258,48540 Kč | 25 848,54 Kč |
| 250 | 244,49904 Kč | 61 124,76 Kč |
| 500 | 235,18096 Kč | 117 590,48 Kč |
| Unit Price without VAT: | 370,19000 Kč |
|---|---|
| Unit Price with VAT: | 447,92990 Kč |











