


PL1672ME | |
|---|---|
DigiKey Part Number | 1621-1228-ND |
Manufacturer | |
Manufacturer Product Number | PL1672ME |
Description | LENS CLEAR 28DEG SPOT SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 28° Spot Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 35mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 28° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 76 | 105,65316 Kč | 8 029,64 Kč |
| 152 | 100,36908 Kč | 15 256,10 Kč |
| 532 | 92,78748 Kč | 49 362,94 Kč |
| 1 064 | 89,47852 Kč | 95 205,15 Kč |
| 2 052 | 86,81691 Kč | 178 148,30 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |




