


KE1672SA | |
|---|---|
DigiKey Part Number | 1621-1229-ND |
Manufacturer | |
Manufacturer Product Number | KE1672SA |
Description | HOLDER FOR PL1672XX WITH SELF-AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Holder PL1672XX |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Holder | |
For Use With/Related Products | PL1672XX | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 76 | 13,25079 Kč | 1 007,06 Kč |
| 152 | 12,24651 Kč | 1 861,47 Kč |
| 532 | 10,79462 Kč | 5 742,74 Kč |
| 1 064 | 10,15719 Kč | 10 807,25 Kč |
| 2 052 | 9,64261 Kč | 19 786,64 Kč |
| 5 016 | 9,06020 Kč | 45 445,96 Kč |
| 10 032 | 8,68719 Kč | 87 149,89 Kč |
| 25 004 | 8,28206 Kč | 207 084,63 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |



