


PL1672 | |
|---|---|
DigiKey Part Number | 1621-1114-ND |
Manufacturer | |
Manufacturer Product Number | PL1672 |
Description | LENS DIFFUSED 35MM ROUND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 35mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Osram | |
Material | Acrylic | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 76 | 98,41987 Kč | 7 479,91 Kč |
| 152 | 93,41625 Kč | 14 199,27 Kč |
| 532 | 86,23744 Kč | 45 878,32 Kč |
| 1 064 | 83,10413 Kč | 88 422,79 Kč |
| 2 052 | 80,58361 Kč | 165 357,57 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |



