Lens Clear 10° Spot Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Clear 10° Spot Snap-In
PL1672NA
KHATOD - Factory Tour

PL1672NA

DigiKey Part Number
1621-1227-ND
Manufacturer
Manufacturer Product Number
PL1672NA
Description
LENS CLEAR 10DEG SPOT SNAP-IN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 10° Spot Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Tray
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
35mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
10°
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1167,56000 Kč167,56 Kč
76105,65316 Kč8 029,64 Kč
152100,36908 Kč15 256,10 Kč
53292,78748 Kč49 362,94 Kč
1 06489,47852 Kč95 205,15 Kč
2 05286,81691 Kč178 148,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:167,56000 Kč
Unit Price with VAT:202,74760 Kč