


KGAS04 | |
|---|---|
DigiKey Part Number | 1621-1110-ND |
Manufacturer | |
Manufacturer Product Number | KGAS04 |
Description | GASKET FOR NEMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gasket Khatod PL1758 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Khatod PL1758 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 16 | 49,24000 Kč | 787,84 Kč |
| 104 | 40,52817 Kč | 4 214,93 Kč |
| 504 | 35,64702 Kč | 17 966,10 Kč |
| 1 000 | 34,03713 Kč | 34 037,13 Kč |
| 2 000 | 32,65746 Kč | 65 314,92 Kč |
| 5 000 | 31,15435 Kč | 155 771,75 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |








