Lens Clear 15° x 40° Spot Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens Clear 15° x 40° Spot Screw
KHATOD - Factory Tour

PL1758EL

DigiKey Part Number
1621-1109-ND
Manufacturer
Manufacturer Product Number
PL1758EL
Description
LENS CLEAR 15X40DEG SPOT SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Clear 15° x 40° Spot Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bulk
Part Status
Active
Type
Lens
Color
Clear
Number of LEDs
36
Lens Style
Rectangle with Flat Top
Lens Size
110mm x 120mm
Lens Transparency
Diffused
Optical Pattern
Spot
Viewing Angle
15° x 40°
For Use With/Related Manufacturer
-
Material
Acrylic
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
48258,31479 Kč12 399,11 Kč
Unit Price without VAT:258,31479 Kč
Unit Price with VAT:312,56090 Kč