


PL1758WI | |
|---|---|
DigiKey Part Number | 1621-1105-ND |
Manufacturer | |
Manufacturer Product Number | PL1758WI |
Description | LENS CLEAR 28DEG SPOT SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 28° Spot Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 36 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 110mm x 120mm | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 28° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,78000 Kč | 348,78 Kč |
| 16 | 262,75063 Kč | 4 204,01 Kč |
| 104 | 229,48192 Kč | 23 866,12 Kč |
| 504 | 211,00282 Kč | 106 345,42 Kč |
| 1 000 | 204,93481 Kč | 204 934,81 Kč |
| Unit Price without VAT: | 348,78000 Kč |
|---|---|
| Unit Price with VAT: | 422,02380 Kč |


