


PL1758CVOPAL | |
|---|---|
DigiKey Part Number | 1621-1108-ND |
Manufacturer | |
Manufacturer Product Number | PL1758CVOPAL |
Description | LENS WHITE 111DEG SPOT SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens White 111° Spot Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | White | |
Number of LEDs | 36 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 110mm x 120mm | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 111° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 258,31479 Kč | 12 399,11 Kč |
| Unit Price without VAT: | 258,31479 Kč |
|---|---|
| Unit Price with VAT: | 312,56090 Kč |


