#4-40 Flat Head Machine Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9500

DigiKey Part Number
36-9500-ND
Manufacturer
Manufacturer Product Number
9500
Description
MACH SCREW FLAT SLOTTED #4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Flat Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Flat Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
0.250" (6.35mm) 1/4"
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,42300 Kč34,23 Kč
253,05720 Kč76,43 Kč
1002,58700 Kč258,70 Kč
5002,14054 Kč1 070,27 Kč
1 0001,97696 Kč1 976,96 Kč
2 5001,78374 Kč4 459,35 Kč
5 0001,65317 Kč8 265,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč