
9501 | |
|---|---|
DigiKey Part Number | 36-9501-ND |
Manufacturer | |
Manufacturer Product Number | 9501 |
Description | MACH SCREW FLAT SLOTTED #4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Flat Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Material | Steel | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,18320 Kč | 79,58 Kč |
| 100 | 2,69190 Kč | 269,19 Kč |
| 500 | 2,22872 Kč | 1 114,36 Kč |
| 1 000 | 2,05864 Kč | 2 058,64 Kč |
| 2 500 | 1,85765 Kč | 4 644,12 Kč |
| 5 000 | 1,72184 Kč | 8 609,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



